Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent ERIFLEX Braided Wire, 10.5 mmStud Size, 150mm, 150 A, RoHS, UL

RS Stock No.: 277-6113Brand: nVent ERIFLEXManufacturers Part No.: MBJ25-150-10
brand-logo
View all in Braided Wire

Technical Document

Specifications

Conductor Material

Copper

Cross Sectional Area

25 mm²

Current Rating

150 A

Length

150mm

Stud Size

10.5 mm

Standards Met

RoHS, UL

Country of Origin

France

Stock information temporarily unavailable.

BD 72.345

BD 7.234 Each (In a Pack of 10) (Exc. Vat)

BD 79.579

BD 7.957 Each (In a Pack of 10) (inc. VAT)

nVent ERIFLEX Braided Wire, 10.5 mmStud Size, 150mm, 150 A, RoHS, UL

BD 72.345

BD 7.234 Each (In a Pack of 10) (Exc. Vat)

BD 79.579

BD 7.957 Each (In a Pack of 10) (inc. VAT)

nVent ERIFLEX Braided Wire, 10.5 mmStud Size, 150mm, 150 A, RoHS, UL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Conductor Material

Copper

Cross Sectional Area

25 mm²

Current Rating

150 A

Length

150mm

Stud Size

10.5 mm

Standards Met

RoHS, UL

Country of Origin

France