nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, 370 mm x 319 mm x 219mm

RS Stock No.: 258-7442Brand: nVent HOFFMANManufacturers Part No.: A14128CHSCFG
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

370 mm

External Width

319 mm

External Depth

219mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A48

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Country of Origin

United States

Product details

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 178.541

BD 178.541 Each (Exc. Vat)

BD 196.395

BD 196.395 Each (inc. VAT)

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, 370 mm x 319 mm x 219mm

BD 178.541

BD 178.541 Each (Exc. Vat)

BD 196.395

BD 196.395 Each (inc. VAT)

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, 370 mm x 319 mm x 219mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

External Height

370 mm

External Width

319 mm

External Depth

219mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A48

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Country of Origin

United States

Product details

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more