nVent HOFFMAN AFS Series 304 Stainless Steel, 316 Stainless Steel Wall Box, IP66, 800 mm x 800 mm x 210mm
RS Stock No.: 270-1101Brand: nVent HOFFMANManufacturers Part No.: AFS08082Distrelec Article No.: 30283151

Technical Document
Specifications
Brand
nVent HoffmanExternal Height
800 mm
External Width
800 mm
External Depth
210mm
Body Material
304 Stainless Steel, 316 Stainless Steel
Transparent Door
No
IP Rating
IP66
Series
AFS
Country of Origin
Bulgaria
Stock information temporarily unavailable.
BD 612.596
BD 612.596 Each (Exc. Vat)
BD 673.856
BD 673.856 Each (inc. VAT)
nVent HOFFMAN AFS Series 304 Stainless Steel, 316 Stainless Steel Wall Box, IP66, 800 mm x 800 mm x 210mm
1
BD 612.596
BD 612.596 Each (Exc. Vat)
BD 673.856
BD 673.856 Each (inc. VAT)
nVent HOFFMAN AFS Series 304 Stainless Steel, 316 Stainless Steel Wall Box, IP66, 800 mm x 800 mm x 210mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanExternal Height
800 mm
External Width
800 mm
External Depth
210mm
Body Material
304 Stainless Steel, 316 Stainless Steel
Transparent Door
No
IP Rating
IP66
Series
AFS
Country of Origin
Bulgaria