Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

nVent HOFFMAN Silver Mild Steel Handle, T-Handle

RS Stock No.: 275-129Brand: nVent HOFFMANManufacturers Part No.: ALT561
brand-logo
View all in Locking Handles

Technical Document

Specifications

Handle Style

T-Handle

Handle Length

69mm

Finish

Chrome Plated

Material

Mild Steel

Colour

Silver

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 26.282

BD 26.282 Each (Exc. Vat)

BD 28.910

BD 28.910 Each (inc. VAT)

nVent HOFFMAN Silver Mild Steel Handle, T-Handle

BD 26.282

BD 26.282 Each (Exc. Vat)

BD 28.910

BD 28.910 Each (inc. VAT)

nVent HOFFMAN Silver Mild Steel Handle, T-Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Handle Style

T-Handle

Handle Length

69mm

Finish

Chrome Plated

Material

Mild Steel

Colour

Silver

Country of Origin

Turkey