Technical Document
Specifications
Brand
nVent HoffmanProduct Type
Mounting Plate
Series
AMP
Width
550mm
Height
2mm
Length
770mm
Material
Mild Steel
Country of Origin
Romania
You may be interested in
nVent HOFFMAN Steel Mounting Plate, 800mm H, 600mm W for Use with GL66 EnclosureBrand: nVent HOFFMAN
BD 163.066Each (Exc. Vat)
Stock information temporarily unavailable.
BD 65.857
BD 65.857 Each (Exc. Vat)
BD 72.443
BD 72.443 Each (inc. VAT)
nVent HOFFMAN AMP Series Mild Steel Mounting Plate, 2mm H, 550mm W, 770mm L
1
BD 65.857
BD 65.857 Each (Exc. Vat)
BD 72.443
BD 72.443 Each (inc. VAT)
nVent HOFFMAN AMP Series Mild Steel Mounting Plate, 2mm H, 550mm W, 770mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
nVent HOFFMAN Steel Mounting Plate, 800mm H, 600mm W for Use with GL66 EnclosureBrand: nVent HOFFMAN
BD 163.066Each (Exc. Vat)
Technical Document
Specifications
Brand
nVent HoffmanProduct Type
Mounting Plate
Series
AMP
Width
550mm
Height
2mm
Length
770mm
Material
Mild Steel
Country of Origin
Romania
You may be interested in
nVent HOFFMAN Steel Mounting Plate, 800mm H, 600mm W for Use with GL66 EnclosureBrand: nVent HOFFMAN
BD 163.066Each (Exc. Vat)