Technical Document
Specifications
Brand
nVent HoffmanExternal Height
360 mm
External Width
240 mm
External Depth
150mm
Body Material
304 Stainless Steel
IP Rating
IP66
IK Rating
IK10
Stock information temporarily unavailable.
BD 167.712
BD 167.712 Each (Exc. Vat)
BD 184.483
BD 184.483 Each (inc. VAT)
nVent HOFFMAN 304 Stainless Steel Wall Box, IP66, 360 mm x 240 mm x 150mm
1
BD 167.712
BD 167.712 Each (Exc. Vat)
BD 184.483
BD 184.483 Each (inc. VAT)
nVent HOFFMAN 304 Stainless Steel Wall Box, IP66, 360 mm x 240 mm x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanExternal Height
360 mm
External Width
240 mm
External Depth
150mm
Body Material
304 Stainless Steel
IP Rating
IP66
IK Rating
IK10