nVent HOFFMAN 316 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 210mm

RS Stock No.: 218-0792Brand: nVent HOFFMANManufacturers Part No.: ASR0404021-316
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

400 mm

External Width

400 mm

External Depth

210mm

Body Material

316 Stainless Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Romania

Stock information temporarily unavailable.

BD 326.188

BD 326.188 Each (Exc. Vat)

BD 358.807

BD 358.807 Each (inc. VAT)

nVent HOFFMAN 316 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 210mm

BD 326.188

BD 326.188 Each (Exc. Vat)

BD 358.807

BD 358.807 Each (inc. VAT)

nVent HOFFMAN 316 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Height

400 mm

External Width

400 mm

External Depth

210mm

Body Material

316 Stainless Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Romania