Technical Document
Specifications
Brand
nVent HoffmanType
Wall Mounting Bracket
Length
21mm
For Use With
Enclosure
Width
76mm
Material
304 Stainless Steel
Dimensions
36 x 76 x 21mm
Series
AWS
Country of Origin
China
Stock information temporarily unavailable.
BD 25.614
BD 25.614 Each (Exc. Vat)
BD 28.175
BD 28.175 Each (inc. VAT)
nVent HOFFMAN AWS Series 304 Stainless Steel Wall Mounting Bracket for Use with Enclosure, 36 x 76 x 21mm
1
BD 25.614
BD 25.614 Each (Exc. Vat)
BD 28.175
BD 28.175 Each (inc. VAT)
nVent HOFFMAN AWS Series 304 Stainless Steel Wall Mounting Bracket for Use with Enclosure, 36 x 76 x 21mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanType
Wall Mounting Bracket
Length
21mm
For Use With
Enclosure
Width
76mm
Material
304 Stainless Steel
Dimensions
36 x 76 x 21mm
Series
AWS
Country of Origin
China