nVent Hoffman VersaRack Series Black 12U Steel Server Rack , with 4-Post Frame

RS Stock No.: 901-7947Brand: nVent HoffmanManufacturers Part No.: E19SWM12U24
brand-logo
View all in Server Racks

Technical Document

Specifications

Series

VersaRack

Frame Type

4-Post

Rack Units

12U

Material

Steel

Colour

Black

Overall Height

706mm

Country of Origin

United States

Product details

Hoffman VERSARACK 19 inch Rack Unit

Hoffman VERSARACK series server racks are made for wall mounting and securing 19 inch rack equipment for a variety of applications. This rack can accommodate either left or right hinges for versatile unit access. VERSARACK open frame racks are ideal for high-density cabling applications and allow quick and easy access for maintenance and repair.

With a heavy gauge, cold rolled steel wall section, the VERSARACK is a robust and reliable rack unit with a static load rating of 150 lbs. The low gloss black powder coat finish provides a sleek and professional finish while protecting the rack from general day to day wear. Built in cable tie down points support up to 1” wide strapping for a tidy, efficient unit both horizontally and vertically.

Features and Benefits

• Designed to accommodate all standard 19 inch rack equipment
• Easy, single-tool assembly reduces installation time and cost
• Spring-load pivot pins provide for either left or right hinging
• Preassembled for fast, time-saving installation
• Temporary mounting bracket allows for rapid, single-person wall installation
• Open design allows maximum access to cables and equipment

Hoffman

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 415.712

BD 415.712 Each (Exc. Vat)

BD 457.283

BD 457.283 Each (inc. VAT)

nVent Hoffman VersaRack Series Black 12U Steel Server Rack , with 4-Post Frame

BD 415.712

BD 415.712 Each (Exc. Vat)

BD 457.283

BD 457.283 Each (inc. VAT)

nVent Hoffman VersaRack Series Black 12U Steel Server Rack , with 4-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

VersaRack

Frame Type

4-Post

Rack Units

12U

Material

Steel

Colour

Black

Overall Height

706mm

Country of Origin

United States

Product details

Hoffman VERSARACK 19 inch Rack Unit

Hoffman VERSARACK series server racks are made for wall mounting and securing 19 inch rack equipment for a variety of applications. This rack can accommodate either left or right hinges for versatile unit access. VERSARACK open frame racks are ideal for high-density cabling applications and allow quick and easy access for maintenance and repair.

With a heavy gauge, cold rolled steel wall section, the VERSARACK is a robust and reliable rack unit with a static load rating of 150 lbs. The low gloss black powder coat finish provides a sleek and professional finish while protecting the rack from general day to day wear. Built in cable tie down points support up to 1” wide strapping for a tidy, efficient unit both horizontally and vertically.

Features and Benefits

• Designed to accommodate all standard 19 inch rack equipment
• Easy, single-tool assembly reduces installation time and cost
• Spring-load pivot pins provide for either left or right hinging
• Preassembled for fast, time-saving installation
• Temporary mounting bracket allows for rapid, single-person wall installation
• Open design allows maximum access to cables and equipment

Hoffman

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more