Technical Document
Specifications
Brand
nVent HoffmanType
Power Socket
Length
92mm
For Use With
Enclosures
Width
62mm
Material
Plastic
Dimensions
92 x 62 x 48mm
Series
LPS
Country of Origin
Germany
BD 18.398
BD 18.398 Each (Exc. Vat)
BD 20.238
BD 20.238 Each (inc. VAT)
nVent HOFFMAN Plug Socket
1
BD 18.398
BD 18.398 Each (Exc. Vat)
BD 20.238
BD 20.238 Each (inc. VAT)
nVent HOFFMAN Plug Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent HoffmanType
Power Socket
Length
92mm
For Use With
Enclosures
Width
62mm
Material
Plastic
Dimensions
92 x 62 x 48mm
Series
LPS
Country of Origin
Germany