Technical Document
Specifications
Brand
nVent HoffmanExternal Height
400 mm
External Width
400 mm
External Depth
210mm
Body Material
Mild Steel
IP Rating
IP66
IK Rating
IK10
Stock information temporarily unavailable.
BD 94.644
BD 94.644 Each (Exc. Vat)
BD 104.108
BD 104.108 Each (inc. VAT)
nVent HOFFMAN Mild Steel Wall Box, IP66, 400 mm x 400 mm x 210mm
1
BD 94.644
BD 94.644 Each (Exc. Vat)
BD 104.108
BD 104.108 Each (inc. VAT)
nVent HOFFMAN Mild Steel Wall Box, IP66, 400 mm x 400 mm x 210mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanExternal Height
400 mm
External Width
400 mm
External Depth
210mm
Body Material
Mild Steel
IP Rating
IP66
IK Rating
IK10