Technical Document
Specifications
Brand
nVent HoffmanExternal Height
800 mm
External Width
600 mm
External Depth
210mm
Body Material
Mild Steel
IP Rating
IP66
IK Rating
IK10
Country of Origin
Romania
Stock information temporarily unavailable.
BD 199.854
BD 199.854 Each (Exc. Vat)
BD 219.839
BD 219.839 Each (inc. VAT)
nVent HOFFMAN Mild Steel Wall Box, IP66, 800 mm x 600 mm x 210mm
1
BD 199.854
BD 199.854 Each (Exc. Vat)
BD 219.839
BD 219.839 Each (inc. VAT)
nVent HOFFMAN Mild Steel Wall Box, IP66, 800 mm x 600 mm x 210mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanExternal Height
800 mm
External Width
600 mm
External Depth
210mm
Body Material
Mild Steel
IP Rating
IP66
IK Rating
IK10
Country of Origin
Romania