Technical Document
Specifications
Brand
nVent HoffmanExternal Width
300 mm
External Depth
80mm
Body Material
Mild Steel
IP Rating
IP66
Country of Origin
Bulgaria
Stock information temporarily unavailable.
BD 30.361
BD 30.361 Each (Exc. Vat)
BD 33.397
BD 33.397 Each (inc. VAT)
nVent HOFFMAN Junction Box, IP66
1
BD 30.361
BD 30.361 Each (Exc. Vat)
BD 33.397
BD 33.397 Each (inc. VAT)
nVent HOFFMAN Junction Box, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanExternal Width
300 mm
External Depth
80mm
Body Material
Mild Steel
IP Rating
IP66
Country of Origin
Bulgaria