nVent HOFFMAN Junction Box, IP66

RS Stock No.: 237-1396Brand: nVent HOFFMANManufacturers Part No.: STB203008
brand-logo
View all in Junction Boxes

Technical Document

Specifications

External Width

300 mm

External Depth

80mm

Body Material

Mild Steel

IP Rating

IP66

Country of Origin

Romania

Stock information temporarily unavailable.

BD 35.316

BD 35.316 Each (Exc. Vat)

BD 38.848

BD 38.848 Each (inc. VAT)

nVent HOFFMAN Junction Box, IP66

BD 35.316

BD 35.316 Each (Exc. Vat)

BD 38.848

BD 38.848 Each (inc. VAT)

nVent HOFFMAN Junction Box, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Width

300 mm

External Depth

80mm

Body Material

Mild Steel

IP Rating

IP66

Country of Origin

Romania