Technical Document
Specifications
Brand
nVent HoffmanExternal Width
400 mm
External Depth
80mm
Body Material
Mild Steel
IP Rating
IP66
Country of Origin
Romania
Stock information temporarily unavailable.
BD 42.752
BD 42.752 Each (Exc. Vat)
BD 47.027
BD 47.027 Each (inc. VAT)
nVent HOFFMAN Junction Box, IP66
1
BD 42.752
BD 42.752 Each (Exc. Vat)
BD 47.027
BD 47.027 Each (inc. VAT)
nVent HOFFMAN Junction Box, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanExternal Width
400 mm
External Depth
80mm
Body Material
Mild Steel
IP Rating
IP66
Country of Origin
Romania