nVent RAYCHEM Trace Heating Connection Kit, -50 → +110 °C

RS Stock No.: 380-9771Brand: nVent RAYCHEMManufacturers Part No.: C25-100
brand-logo
View all in Trace Heating Accessories

Technical Document

Specifications

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Country of Origin

United States

Product details

Raychem® Metal Cold Applied Connection Kit

Connection kit for BTV/XTV self regulating heating cables to a junction box
Approval for use in zone 1 and zone 2 hazardous areas
Simple and fast installation
Cold applied sealing boot
No special tools required
M25 gland

Approvals

II 2 G EEx e II; PTB 98 ATEX 1015U

Standards

EN 50014; EN 50019

Power Connection

BD 14.817

BD 14.817 1 Kit (Exc. Vat)

BD 16.299

BD 16.299 1 Kit (inc. VAT)

nVent RAYCHEM Trace Heating Connection Kit, -50 → +110 °C

BD 14.817

BD 14.817 1 Kit (Exc. Vat)

BD 16.299

BD 16.299 1 Kit (inc. VAT)

nVent RAYCHEM Trace Heating Connection Kit, -50 → +110 °C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Country of Origin

United States

Product details

Raychem® Metal Cold Applied Connection Kit

Connection kit for BTV/XTV self regulating heating cables to a junction box
Approval for use in zone 1 and zone 2 hazardous areas
Simple and fast installation
Cold applied sealing boot
No special tools required
M25 gland

Approvals

II 2 G EEx e II; PTB 98 ATEX 1015U

Standards

EN 50014; EN 50019

Power Connection