nVent SCHROFF, 4U, 19-Inch Rack Mount Case, Comptec Ventilated, 211 x 520 x 500mm

Technical Document
Specifications
Brand
nVent SchroffRack Units
4U
External Depth
500mm
External Height
211 mm
External Width
520 mm
External Dimensions
211 x 520 x 500mm
Ventilated
Yes
Colour
Grey, White
External Case Material
Aluminium, Steel
Frame Depth
476mm
Series
Comptec
Distrelec Product Id
15220647
Country of Origin
Germany
Product details
Comptec 19in. Desk Enclosures
Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant
Standards
Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.
BD 204.330
BD 204.330 Each (Exc. Vat)
BD 224.763
BD 224.763 Each (inc. VAT)
1
BD 204.330
BD 204.330 Each (Exc. Vat)
BD 224.763
BD 224.763 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffRack Units
4U
External Depth
500mm
External Height
211 mm
External Width
520 mm
External Dimensions
211 x 520 x 500mm
Ventilated
Yes
Colour
Grey, White
External Case Material
Aluminium, Steel
Frame Depth
476mm
Series
Comptec
Distrelec Product Id
15220647
Country of Origin
Germany
Product details
Comptec 19in. Desk Enclosures
Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant
Standards
Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.