nVent SCHROFF, 9U, 19-Inch Rack Mount Case, Comptec Ventilated, 420 x 520 x 600mm

RS Stock No.: 721-2705Brand: nVent SCHROFFManufacturers Part No.: 10225640Distrelec Article No.: 11049175
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Rack Units

9U

External Depth

600mm

External Height

420 mm

External Width

520 mm

External Dimensions

420 x 520 x 600mm

Ventilated

Yes

Colour

Grey, White

External Case Material

Aluminium, Steel

Series

Comptec

Distrelec Product Id

11049175

Country of Origin

Germany

Product details

Comptec 19in. Desk Enclosures

Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant

Standards

Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.

Stock information temporarily unavailable.

BD 383.163

BD 383.163 Each (Exc. Vat)

BD 421.479

BD 421.479 Each (inc. VAT)

nVent SCHROFF, 9U, 19-Inch Rack Mount Case, Comptec Ventilated, 420 x 520 x 600mm

BD 383.163

BD 383.163 Each (Exc. Vat)

BD 421.479

BD 421.479 Each (inc. VAT)

nVent SCHROFF, 9U, 19-Inch Rack Mount Case, Comptec Ventilated, 420 x 520 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

9U

External Depth

600mm

External Height

420 mm

External Width

520 mm

External Dimensions

420 x 520 x 600mm

Ventilated

Yes

Colour

Grey, White

External Case Material

Aluminium, Steel

Series

Comptec

Distrelec Product Id

11049175

Country of Origin

Germany

Product details

Comptec 19in. Desk Enclosures

Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant

Standards

Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.