nVent SCHROFF Switching Power Supply, 13100115, 12V, 4.2A, 101W, Dual Output, 90 → 254V Input Voltage
RS Stock No.: 288-3988Brand: nVent SCHROFFManufacturers Part No.: 13100-115Distrelec Article No.: 30367568
Technical Document
Specifications
Brand
nVent SchroffOutput Voltage
12V
Output Current
4.2A
Power Rating
101W
Number of Outputs
2
Input Voltage
90 → 254V
Distrelec Product Id
30367568
Country of Origin
Germany
Stock information temporarily unavailable.
BD 194.188
BD 194.188 Each (Exc. Vat)
BD 213.607
BD 213.607 Each (inc. VAT)
nVent SCHROFF Switching Power Supply, 13100115, 12V, 4.2A, 101W, Dual Output, 90 → 254V Input Voltage
1
BD 194.188
BD 194.188 Each (Exc. Vat)
BD 213.607
BD 213.607 Each (inc. VAT)
nVent SCHROFF Switching Power Supply, 13100115, 12V, 4.2A, 101W, Dual Output, 90 → 254V Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffOutput Voltage
12V
Output Current
4.2A
Power Rating
101W
Number of Outputs
2
Input Voltage
90 → 254V
Distrelec Product Id
30367568
Country of Origin
Germany