nVent SCHROFF Switching Power Supply, 13100122, -12 V dc, 5 V dc, 12 V dc, 2.5 A, 8 A, 100W, Triple Output, 100

Technical Document
Specifications
Brand
nVent SchroffOutput Voltage
-12 V dc, 5 V dc, 12 V dc
Output Current
2.5 A, 8 A
Power Rating
100W
Number of Outputs
3
Input Voltage
100 → 360 V dc, 90 → 254 V dc
Mounting Type
19" Rack Mount
Mounting Type
19"" Rack Mount
Length
171.93mm
Series
MAXPOWER / MAX 312
Maximum Temperature
+70°C
Minimum Temperature
0°C
Distrelec Product Id
16994362
Country of Origin
Germany
Product details
Maxpower AC/DC Switched Mode Triple Power Supply
The Maxpower is a 19in. compatible AC/DC switched mode, triple output voltage power supply.
Wide input voltage range 90 → 254 Vac and 100 → 360 Vdc with active Power Factor Correction (PFC)
High performance: 100 W at 8 HP
3 output voltages
Signalling: Output voltage OK
BD 277.244
BD 277.244 Each (Exc. Vat)
BD 304.968
BD 304.968 Each (inc. VAT)
1
BD 277.244
BD 277.244 Each (Exc. Vat)
BD 304.968
BD 304.968 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 277.244 |
5 - 9 | BD 268.928 |
10 - 24 | BD 262.114 |
25 - 49 | BD 257.648 |
50+ | BD 252.928 |
Technical Document
Specifications
Brand
nVent SchroffOutput Voltage
-12 V dc, 5 V dc, 12 V dc
Output Current
2.5 A, 8 A
Power Rating
100W
Number of Outputs
3
Input Voltage
100 → 360 V dc, 90 → 254 V dc
Mounting Type
19" Rack Mount
Mounting Type
19"" Rack Mount
Length
171.93mm
Series
MAXPOWER / MAX 312
Maximum Temperature
+70°C
Minimum Temperature
0°C
Distrelec Product Id
16994362
Country of Origin
Germany
Product details
Maxpower AC/DC Switched Mode Triple Power Supply
The Maxpower is a 19in. compatible AC/DC switched mode, triple output voltage power supply.
Wide input voltage range 90 → 254 Vac and 100 → 360 Vdc with active Power Factor Correction (PFC)
High performance: 100 W at 8 HP
3 output voltages
Signalling: Output voltage OK