nVent SCHROFF Switching Power Supply, 13105053, 5V dc, 3A, 230V dc Input Voltage

RS Stock No.: 721-2799Brand: nVent SCHROFFManufacturers Part No.: 13105053Distrelec Article No.: 16985923
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

3A

Input Voltage

230V dc

Length

171.93mm

Distrelec Product Id

16985923

Country of Origin

Germany

Product details

AC/DC Linear Regulator Power Supply

A Schroff AC/DC linear regulator power supply, mains/line voltage 230Vac (can be switched to 115Vac with mains/line voltage conversion kit). High control accuracy, low residual ripple and low interference, suitable for medical applications (8 mm safety gaps).

Output voltage can be remote controlled externally (1 ... 10 V)
Switching of control curve for sensitive loads
(U/I - Fold Back)
Current measurement via shunt
RoHS compliant

Stock information temporarily unavailable.

BD 282.249

BD 282.249 Each (Exc. Vat)

BD 310.474

BD 310.474 Each (inc. VAT)

nVent SCHROFF Switching Power Supply, 13105053, 5V dc, 3A, 230V dc Input Voltage

BD 282.249

BD 282.249 Each (Exc. Vat)

BD 310.474

BD 310.474 Each (inc. VAT)

nVent SCHROFF Switching Power Supply, 13105053, 5V dc, 3A, 230V dc Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 282.249
5 - 9BD 277.250
10 - 24BD 272.960
25 - 49BD 268.411
50+BD 263.610

Technical Document

Specifications

Output Voltage

5V dc

Output Current

3A

Input Voltage

230V dc

Length

171.93mm

Distrelec Product Id

16985923

Country of Origin

Germany

Product details

AC/DC Linear Regulator Power Supply

A Schroff AC/DC linear regulator power supply, mains/line voltage 230Vac (can be switched to 115Vac with mains/line voltage conversion kit). High control accuracy, low residual ripple and low interference, suitable for medical applications (8 mm safety gaps).

Output voltage can be remote controlled externally (1 ... 10 V)
Switching of control curve for sensitive loads
(U/I - Fold Back)
Current measurement via shunt
RoHS compliant