Technical Document
Specifications
Brand
nVent SchroffExternal Depth
271mm
External Height
147.1 mm
External Width
186 mm
External Dimensions
271 x 186 x 147.1mm
Ventilated
Yes
Colour
Grey, Silver
External Case Material
Aluminium, Extruded Aluminium
Series
14575
Country of Origin
Germany
Product details
CompacPRO 19 in Desktop Case
The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.
Features and Benefits
• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant
Kit Contents
• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel
Standards
GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.
BD 100.380
BD 100.380 Each (Exc. Vat)
BD 110.418
BD 110.418 Each (inc. VAT)
1
BD 100.380
BD 100.380 Each (Exc. Vat)
BD 110.418
BD 110.418 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffExternal Depth
271mm
External Height
147.1 mm
External Width
186 mm
External Dimensions
271 x 186 x 147.1mm
Ventilated
Yes
Colour
Grey, Silver
External Case Material
Aluminium, Extruded Aluminium
Series
14575
Country of Origin
Germany
Product details
CompacPRO 19 in Desktop Case
The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.
Features and Benefits
• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant
Kit Contents
• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel
Standards
GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.