Technical Document
Specifications
Brand
nVent SchroffRack Units
3U
External Depth
266mm
External Height
155.5 mm
External Width
185.9 mm
External Dimensions
155.5 x 185.9 x 266mm
Ventilated
Yes
Colour
Grey, White
External Case Material
Aluminium
Frame Depth
233.5mm
Country of Origin
Germany
Product details
PropacPRO desktop enclosure
3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable
Supplied with
1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material
BD 67.431
BD 67.431 Each (Exc. Vat)
BD 74.174
BD 74.174 Each (inc. VAT)
1
BD 67.431
BD 67.431 Each (Exc. Vat)
BD 74.174
BD 74.174 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffRack Units
3U
External Depth
266mm
External Height
155.5 mm
External Width
185.9 mm
External Dimensions
155.5 x 185.9 x 266mm
Ventilated
Yes
Colour
Grey, White
External Case Material
Aluminium
Frame Depth
233.5mm
Country of Origin
Germany
Product details
PropacPRO desktop enclosure
3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable
Supplied with
1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material