nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 363 x 266mm

RS Stock No.: 487-567Brand: nVent SCHROFFManufacturers Part No.: 14576-141
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Rack Units

3U

External Depth

266mm

External Height

155.5 mm

External Width

363.7 mm

External Dimensions

155 x 363 x 266mm

Colour

Grey, White

External Case Material

Aluminium

Frame Depth

233.5mm

Series

propacPro

Country of Origin

Germany

Product details

PropacPRO desktop enclosure

3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable

Supplied with

1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 86.928

BD 86.928 Each (Exc. Vat)

BD 95.621

BD 95.621 Each (inc. VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 363 x 266mm

BD 86.928

BD 86.928 Each (Exc. Vat)

BD 95.621

BD 95.621 Each (inc. VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 363 x 266mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rack Units

3U

External Depth

266mm

External Height

155.5 mm

External Width

363.7 mm

External Dimensions

155 x 363 x 266mm

Colour

Grey, White

External Case Material

Aluminium

Frame Depth

233.5mm

Series

propacPro

Country of Origin

Germany

Product details

PropacPRO desktop enclosure

3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable

Supplied with

1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more