nVent SCHROFF, 2U, 19-Inch Rack Mount Case, Interscale M, 88 x 444 x 221mm

RS Stock No.: 810-4311Brand: nVent SCHROFFManufacturers Part No.: 14821205
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Rack Units

2U

External Depth

221mm

External Height

88 mm

External Width

444 mm

External Dimensions

88 x 444 x 221mm

Colour

Grey

External Case Material

Steel

Front Panel Material

Aluminium

Series

Interscale M

Country of Origin

China

Product details

Interscale M Desktop and Rack Mount Enclosures

The versatile Interscale M standard series is an electronics case designed for 19in. and desktop applications (can be DIN rail mounted with the aid of an accessory clip). The case is available in 40 different sizes, 21 with solid side panels and 19 with perforated panels on both sides. The case consists of four elements, a robust U-shaped body, front and rear panels and a cover. The Interscale M has removable front and rear panels for quick and easy installation and can be assembled or dismantled with just two screws. The integral EM protection is achieved by means of interlocking case walls, and is assured even with perforated side panels at roughly 20dB up to 2GHz.
There are many application possibilities for the Interscale M, such as fan free fieldbus enclosures, single-board computers or ARM modules, mobile diagnosis or therapeutic equipment for medical systems, PC-based point-of-sale (POS) systems, video monitoring for building services and peripheral control units for industrial applications.
Accessories include mounting plates, mounting plates with fan, fan with holder, PCB support for mounting plate, assembly/disassembly tool, DIN rail clip and adhesive base for mounting PCBs.

Quick and easy assembly/disassembly with only two screws
Instant access to electronics
Integrated EMC protection
Modular off-the-shelf components
21 standard sizes available with or without side perforation for heat dissipation
3 different heights, 1U, 2U and 3U
Solid side panel version offers IP30 protection
Fine powder-coated finish in RAL7016
Sturdy U-shaped body and cover of Al Zn-coated steel
Aluminium front and rear for easy modification

Supplied with

Base and 2 side panels (plain or perforated), top cover, front and rear panel, assembly kit and user manual.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 46.937

BD 46.937 Each (Exc. Vat)

BD 51.631

BD 51.631 Each (inc. VAT)

nVent SCHROFF, 2U, 19-Inch Rack Mount Case, Interscale M, 88 x 444 x 221mm

BD 46.937

BD 46.937 Each (Exc. Vat)

BD 51.631

BD 51.631 Each (inc. VAT)

nVent SCHROFF, 2U, 19-Inch Rack Mount Case, Interscale M, 88 x 444 x 221mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rack Units

2U

External Depth

221mm

External Height

88 mm

External Width

444 mm

External Dimensions

88 x 444 x 221mm

Colour

Grey

External Case Material

Steel

Front Panel Material

Aluminium

Series

Interscale M

Country of Origin

China

Product details

Interscale M Desktop and Rack Mount Enclosures

The versatile Interscale M standard series is an electronics case designed for 19in. and desktop applications (can be DIN rail mounted with the aid of an accessory clip). The case is available in 40 different sizes, 21 with solid side panels and 19 with perforated panels on both sides. The case consists of four elements, a robust U-shaped body, front and rear panels and a cover. The Interscale M has removable front and rear panels for quick and easy installation and can be assembled or dismantled with just two screws. The integral EM protection is achieved by means of interlocking case walls, and is assured even with perforated side panels at roughly 20dB up to 2GHz.
There are many application possibilities for the Interscale M, such as fan free fieldbus enclosures, single-board computers or ARM modules, mobile diagnosis or therapeutic equipment for medical systems, PC-based point-of-sale (POS) systems, video monitoring for building services and peripheral control units for industrial applications.
Accessories include mounting plates, mounting plates with fan, fan with holder, PCB support for mounting plate, assembly/disassembly tool, DIN rail clip and adhesive base for mounting PCBs.

Quick and easy assembly/disassembly with only two screws
Instant access to electronics
Integrated EMC protection
Modular off-the-shelf components
21 standard sizes available with or without side perforation for heat dissipation
3 different heights, 1U, 2U and 3U
Solid side panel version offers IP30 protection
Fine powder-coated finish in RAL7016
Sturdy U-shaped body and cover of Al Zn-coated steel
Aluminium front and rear for easy modification

Supplied with

Base and 2 side panels (plain or perforated), top cover, front and rear panel, assembly kit and user manual.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more