Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF 38U Server Rack , 1745 x 553 x 800mm

RS Stock No.: 255-0706Brand: nVent SCHROFFManufacturers Part No.: 16230-014
brand-logo
View all in Server Racks

Technical Document

Specifications

Rack Units

38U

Type

Cabinet

External Height

1745 mm

External Width

553 mm

External Dimensions

1745 x 553 x 800mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF 38U Server Rack , 1745 x 553 x 800mm

P.O.A.

nVent SCHROFF 38U Server Rack , 1745 x 553 x 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

38U

Type

Cabinet

External Height

1745 mm

External Width

553 mm

External Dimensions

1745 x 553 x 800mm

Country of Origin

France