nVent SCHROFF Grey Drawer, 2U, 15kg Load

RS Stock No.: 721-2821Brand: nVent SCHROFFManufacturers Part No.: 20110-055
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Type

Drawer

Rack Units

2U

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

15kg

External Case Material

Steel

Country of Origin

Germany

Product details

Drawer Unit

A drawer unit made of 1mm steel with a light grey (RAL 7035) finish suitable for 19in. cabinets.

Maximum load carrying capacity 15kg
Material: 1mm thick steel
Colour: light grey (RAL 7035)
Telescopic slides
Supplied assembled
RoHS compliant

Supplied with

19in. drawer, body tube, front panel and telescopic slides.

Schroff Minirack & Accessories

You may be interested in
Stock information temporarily unavailable.

BD 144.243

BD 144.243 Each (Exc. Vat)

BD 158.667

BD 158.667 Each (inc. VAT)

nVent SCHROFF Grey Drawer, 2U, 15kg Load

BD 144.243

BD 144.243 Each (Exc. Vat)

BD 158.667

BD 158.667 Each (inc. VAT)

nVent SCHROFF Grey Drawer, 2U, 15kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Drawer

Rack Units

2U

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

15kg

External Case Material

Steel

Country of Origin

Germany

Product details

Drawer Unit

A drawer unit made of 1mm steel with a light grey (RAL 7035) finish suitable for 19in. cabinets.

Maximum load carrying capacity 15kg
Material: 1mm thick steel
Colour: light grey (RAL 7035)
Telescopic slides
Supplied assembled
RoHS compliant

Supplied with

19in. drawer, body tube, front panel and telescopic slides.

Schroff Minirack & Accessories

You may be interested in