Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF Steel Cable Support for Use with 19-Inch Cabinet, 424.5 x 24 x 61.5mm

RS Stock No.: 721-2834Brand: nVent SCHROFFManufacturers Part No.: 20118-706
brand-logo
View all in Rack Cable Management

Technical Document

Specifications

Type

Cable Support

Dimensions

424.5 x 24 x 61.5mm

For Use With

19-Inch Cabinet

Material

Steel

Country of Origin

Poland

Product details

Cable Supports

These cable supports are designed for neat and tidy cable management onto telescopic units and subracks. RoHS compliant.

Cable support with return spring for even extension movements

Load carrying capacity 2kg
Extension length 730mm
Required space in retracted state 25mm
16mm2 steel tube, zinc-plated
Cable mounting with cable ties

Cable support without return spring with direct connection to extension

Load carrying capacity 5kg
Extension length 720mm
Required space in retracted state 25mm
1mm steel profile, zinc-plated
Cable mounting with cable ties

Schroff Minirack & Accessories

Stock information temporarily unavailable.

BD 34.474

BD 34.474 Each (Exc. Vat)

BD 37.921

BD 37.921 Each (inc. VAT)

nVent SCHROFF Steel Cable Support for Use with 19-Inch Cabinet, 424.5 x 24 x 61.5mm

BD 34.474

BD 34.474 Each (Exc. Vat)

BD 37.921

BD 37.921 Each (inc. VAT)

nVent SCHROFF Steel Cable Support for Use with 19-Inch Cabinet, 424.5 x 24 x 61.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cable Support

Dimensions

424.5 x 24 x 61.5mm

For Use With

19-Inch Cabinet

Material

Steel

Country of Origin

Poland

Product details

Cable Supports

These cable supports are designed for neat and tidy cable management onto telescopic units and subracks. RoHS compliant.

Cable support with return spring for even extension movements

Load carrying capacity 2kg
Extension length 730mm
Required space in retracted state 25mm
16mm2 steel tube, zinc-plated
Cable mounting with cable ties

Cable support without return spring with direct connection to extension

Load carrying capacity 5kg
Extension length 720mm
Required space in retracted state 25mm
1mm steel profile, zinc-plated
Cable mounting with cable ties

Schroff Minirack & Accessories