nVent SCHROFF Folding Handle for Use with 19-Inch Desktop Case

RS Stock No.: 466-2696Brand: nVent SCHROFFManufacturers Part No.: 20225439
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

Type

Folding Handle

For Use With

19-Inch Desktop Case

Material

Aluminium

Height (U)

6/9U

Load Capacity

50kg

Load Capacity

50kg

Country of Origin

Poland

Product details

Comptec Accessories

All these accessories are supplied separately:

Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium

Slide Rails

High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)

Front Panels

A set of earthing leads to connect side panels, base, cover plate and rear panel

Earthing Kits

Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016

Folding Handles

Stock information temporarily unavailable.

BD 29.282

BD 29.282 1 Bag of 2 (Exc. Vat)

BD 32.210

BD 32.210 1 Bag of 2 (inc. VAT)

nVent SCHROFF Folding Handle for Use with 19-Inch Desktop Case

BD 29.282

BD 29.282 1 Bag of 2 (Exc. Vat)

BD 32.210

BD 32.210 1 Bag of 2 (inc. VAT)

nVent SCHROFF Folding Handle for Use with 19-Inch Desktop Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Folding Handle

For Use With

19-Inch Desktop Case

Material

Aluminium

Height (U)

6/9U

Load Capacity

50kg

Load Capacity

50kg

Country of Origin

Poland

Product details

Comptec Accessories

All these accessories are supplied separately:

Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium

Slide Rails

High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)

Front Panels

A set of earthing leads to connect side panels, base, cover plate and rear panel

Earthing Kits

Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016

Folding Handles