Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF 1 Fan Surface Fan Module, 1U

RS Stock No.: 255-0722Brand: nVent SCHROFFManufacturers Part No.: 20713-241
brand-logo
View all in Rack Cooling

Technical Document

Specifications

Type

Fan Module

Mounting

Surface

Rack Units

1U

Number of Fans

1

Air Flow

184m³/h

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF 1 Fan Surface Fan Module, 1U

P.O.A.

nVent SCHROFF 1 Fan Surface Fan Module, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Fan Module

Mounting

Surface

Rack Units

1U

Number of Fans

1

Air Flow

184m³/h

Country of Origin

Germany