Technical Document
Specifications
Brand
nVent SchroffExternal Height
44.7 mm
External Width
19.8 mm
External Dimensions
44.65 x 19.8mm
Series
20817
Country of Origin
Germany
Stock information temporarily unavailable.
BD 21.692
BD 21.692 Each (Exc. Vat)
BD 23.861
BD 23.861 Each (inc. VAT)
nVent SCHROFF 20817 Series
1
BD 21.692
BD 21.692 Each (Exc. Vat)
BD 23.861
BD 23.861 Each (inc. VAT)
nVent SCHROFF 20817 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffExternal Height
44.7 mm
External Width
19.8 mm
External Dimensions
44.65 x 19.8mm
Series
20817
Country of Origin
Germany