nVent SCHROFF Grey Aluminium, 6U, 4HP

RS Stock No.: 437-1845Brand: nVent SCHROFFManufacturers Part No.: 20817448
brand-logo
View all in Rack Panels

Technical Document

Specifications

Colour

Grey

Material

Aluminium

Width

19.98mm

Horizontal Pitch

4HP

Rack Units

6U

Handles

Yes

Country of Origin

Germany

Product details

Unshielded Front Panel with Extractor Handle

Slots for EMC contact strip
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
PCBs mounted in holders for correct position for installation in sub-rack
Set available containing one unshielded front panel, one (3U)/two (6U) extractor handle(s) and one assembly kit

You may be interested in
nVent SCHROFF Grey, 3U
BD 11.967Each (Exc. Vat)
Stock information temporarily unavailable.

BD 8.894

BD 8.894 Each (Exc. Vat)

BD 9.783

BD 9.783 Each (inc. VAT)

nVent SCHROFF Grey Aluminium, 6U, 4HP

BD 8.894

BD 8.894 Each (Exc. Vat)

BD 9.783

BD 9.783 Each (inc. VAT)

nVent SCHROFF Grey Aluminium, 6U, 4HP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
nVent SCHROFF Grey, 3U
BD 11.967Each (Exc. Vat)

Technical Document

Specifications

Colour

Grey

Material

Aluminium

Width

19.98mm

Horizontal Pitch

4HP

Rack Units

6U

Handles

Yes

Country of Origin

Germany

Product details

Unshielded Front Panel with Extractor Handle

Slots for EMC contact strip
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
PCBs mounted in holders for correct position for installation in sub-rack
Set available containing one unshielded front panel, one (3U)/two (6U) extractor handle(s) and one assembly kit

You may be interested in
nVent SCHROFF Grey, 3U
BD 11.967Each (Exc. Vat)