nVent SCHROFF 20860 Series 1U Aluminium Rack Mount Chassis, 84HP, 220mm Depth
RS Stock No.: 255-0737Brand: nVent SCHROFFManufacturers Part No.: 20860-601Distrelec Article No.: 11041795

Technical Document
Specifications
Brand
nVent SchroffRack Units
1U
Series
20860
Horizontal Pitch
84HP
Depth
220mm
Colour
Grey
Material
Aluminium
Distrelec Product Id
11041795
Country of Origin
Germany
Stock information temporarily unavailable.
BD 34.355
BD 34.355 Each (Exc. Vat)
BD 37.791
BD 37.791 Each (inc. VAT)
nVent SCHROFF 20860 Series 1U Aluminium Rack Mount Chassis, 84HP, 220mm Depth
1
BD 34.355
BD 34.355 Each (Exc. Vat)
BD 37.791
BD 37.791 Each (inc. VAT)
nVent SCHROFF 20860 Series 1U Aluminium Rack Mount Chassis, 84HP, 220mm Depth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffRack Units
1U
Series
20860
Horizontal Pitch
84HP
Depth
220mm
Colour
Grey
Material
Aluminium
Distrelec Product Id
11041795
Country of Origin
Germany