nVent SCHROFF 20860 Series 5U Aluminium Rack Mount Chassis, 84HP, 460mm Depth
RS Stock No.: 255-0745Brand: nVent SCHROFFManufacturers Part No.: 20860-635Distrelec Article No.: 11089883

Technical Document
Specifications
Brand
nVent SchroffRack Units
5U
Series
20860
Horizontal Pitch
84HP
Depth
460mm
Colour
Grey
Material
Aluminium
Country of Origin
Germany
Stock information temporarily unavailable.
BD 134.057
BD 134.057 Each (Exc. Vat)
BD 147.463
BD 147.463 Each (inc. VAT)
nVent SCHROFF 20860 Series 5U Aluminium Rack Mount Chassis, 84HP, 460mm Depth
1
BD 134.057
BD 134.057 Each (Exc. Vat)
BD 147.463
BD 147.463 Each (inc. VAT)
nVent SCHROFF 20860 Series 5U Aluminium Rack Mount Chassis, 84HP, 460mm Depth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffRack Units
5U
Series
20860
Horizontal Pitch
84HP
Depth
460mm
Colour
Grey
Material
Aluminium
Country of Origin
Germany