Technical Document
Specifications
Brand
nVent SchroffType
Earthing Kit
For Use With
RatiopacPRO Air Desktop Case
Material
Copper, PVC
Country of Origin
Germany
Product details
RatiopacPRO Earthing Kit
A Schroff RatiopacPRO earthing kit which forms the GND/earthing connections between side panels, base plate, top cover and rear panel.
CU wire 1.5 mm2
PVC covered green/yellow
RoHS compliant
VDE tested
Standards
DIN EN 50178/VDE 0160, DIN EN 60950/VDE 0805, DIN EN 61010-1/VDE 0411 part 1 and DIN EN 61010-1A2/VDE 0411 part 1/A1.
BD 2.948
BD 2.948 1 Kit (Exc. Vat)
BD 3.243
BD 3.243 1 Kit (inc. VAT)
1
BD 2.948
BD 2.948 1 Kit (Exc. Vat)
BD 3.243
BD 3.243 1 Kit (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent SchroffType
Earthing Kit
For Use With
RatiopacPRO Air Desktop Case
Material
Copper, PVC
Country of Origin
Germany
Product details
RatiopacPRO Earthing Kit
A Schroff RatiopacPRO earthing kit which forms the GND/earthing connections between side panels, base plate, top cover and rear panel.
CU wire 1.5 mm2
PVC covered green/yellow
RoHS compliant
VDE tested
Standards
DIN EN 50178/VDE 0160, DIN EN 60950/VDE 0805, DIN EN 61010-1/VDE 0411 part 1 and DIN EN 61010-1A2/VDE 0411 part 1/A1.