nVent SCHROFF, 2U, Rack Mount Case, , 88.1 x 448.9 x 375.5mm

RS Stock No.: 255-0807Brand: nVent SCHROFFManufacturers Part No.: 24572-574
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Rack Units

2U

External Depth

375.5mm

External Height

88.1 mm

External Width

448.9 mm

External Dimensions

88.1 x 448.9 x 375.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 106.364

BD 106.364 Each (Exc. Vat)

BD 117.000

BD 117.000 Each (inc. VAT)

nVent SCHROFF, 2U, Rack Mount Case, , 88.1 x 448.9 x 375.5mm

BD 106.364

BD 106.364 Each (Exc. Vat)

BD 117.000

BD 117.000 Each (inc. VAT)

nVent SCHROFF, 2U, Rack Mount Case, , 88.1 x 448.9 x 375.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

2U

External Depth

375.5mm

External Height

88.1 mm

External Width

448.9 mm

External Dimensions

88.1 x 448.9 x 375.5mm

Country of Origin

Germany