Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF 24813 Series 6U-Rack Desktop Enclosure, Small Cabinet, 266.7 x 167mm

RS Stock No.: 284-3055Brand: nVent SCHROFFManufacturers Part No.: 24813-710
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Rack Units

6U

Cabinet Size

Small

Mounting Type

Push In

External Height

266.7 mm

External Width

10 hp

External Dimensions

266.7 x 167mm

Series

24813

Country of Origin

Germany

Stock information temporarily unavailable.

BD 32.085

BD 32.085 Each (Exc. Vat)

BD 35.293

BD 35.293 Each (inc. VAT)

nVent SCHROFF 24813 Series 6U-Rack Desktop Enclosure, Small Cabinet, 266.7 x 167mm

BD 32.085

BD 32.085 Each (Exc. Vat)

BD 35.293

BD 35.293 Each (inc. VAT)

nVent SCHROFF 24813 Series 6U-Rack Desktop Enclosure, Small Cabinet, 266.7 x 167mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

6U

Cabinet Size

Small

Mounting Type

Push In

External Height

266.7 mm

External Width

10 hp

External Dimensions

266.7 x 167mm

Series

24813

Country of Origin

Germany