Technical Document
Specifications
Brand
nVent SchroffType
Fixed Shelf
Rack Units
2U
Depth
350mm
Colour
Grey
Material
Steel
Maximum Load
75kg
Height
1.5mm
Width
488mm
Extension Type
Fixed
Country of Origin
France
Product details
NOVASTAR Cabinet Shelf
A light grey (RAL 7035) stationary perforated shelf for use with the NOVASTAR 19in. cabinet.
Static load carrying capacity 75 kg
Mounting height 1 U, for fitting on the vertical cabinet uprights
Hammer head perforation for fixing cables using cable ties or hook & loop type tape
Supplied with
1 x 1.5mm steel perforated shelf (RAL 7021); 1 x assembly kit.
BD 34.694
BD 34.694 Each (Exc. Vat)
BD 38.163
BD 38.163 Each (inc. VAT)
1
BD 34.694
BD 34.694 Each (Exc. Vat)
BD 38.163
BD 38.163 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffType
Fixed Shelf
Rack Units
2U
Depth
350mm
Colour
Grey
Material
Steel
Maximum Load
75kg
Height
1.5mm
Width
488mm
Extension Type
Fixed
Country of Origin
France
Product details
NOVASTAR Cabinet Shelf
A light grey (RAL 7035) stationary perforated shelf for use with the NOVASTAR 19in. cabinet.
Static load carrying capacity 75 kg
Mounting height 1 U, for fitting on the vertical cabinet uprights
Hammer head perforation for fixing cables using cable ties or hook & loop type tape
Supplied with
1 x 1.5mm steel perforated shelf (RAL 7021); 1 x assembly kit.