Technical Document
Specifications
Brand
nVent SchroffType
Horizontal Rail
Material
Extruded Aluminium
Depth
31mm
Width
431.8mm
Horizontal Pitch
84HP
Country of Origin
Germany
Stock information temporarily unavailable.
BD 3.988
BD 3.988 Each (Exc. Vat)
BD 4.387
BD 4.387 Each (inc. VAT)
nVent SCHROFF Horizontal Rail, 31mm Depth, 84HP
1
BD 3.988
BD 3.988 Each (Exc. Vat)
BD 4.387
BD 4.387 Each (inc. VAT)
nVent SCHROFF Horizontal Rail, 31mm Depth, 84HP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffType
Horizontal Rail
Material
Extruded Aluminium
Depth
31mm
Width
431.8mm
Horizontal Pitch
84HP
Country of Origin
Germany