nVent SCHROFF 34562 Series Guide Rail for Use with Especially Heavy PCBs, Plug-in Units or Frame Type Plug-in Units, M4
RS Stock No.: 286-5421Brand: nVent SCHROFFManufacturers Part No.: 34562883Distrelec Article No.: 11018375

Technical Document
Specifications
Brand
nVent SchroffType
Guide Rail
For Use With
Especially Heavy PCBs, Plug-in Units or Frame Type Plug-in Units
Material
Aluminium
Thread Size
M4
Quantity
1
Series
34562
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1.507
BD 1.507 Each (Exc. Vat)
BD 1.658
BD 1.658 Each (inc. VAT)
nVent SCHROFF 34562 Series Guide Rail for Use with Especially Heavy PCBs, Plug-in Units or Frame Type Plug-in Units, M4
1
BD 1.507
BD 1.507 Each (Exc. Vat)
BD 1.658
BD 1.658 Each (inc. VAT)
nVent SCHROFF 34562 Series Guide Rail for Use with Especially Heavy PCBs, Plug-in Units or Frame Type Plug-in Units, M4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffType
Guide Rail
For Use With
Especially Heavy PCBs, Plug-in Units or Frame Type Plug-in Units
Material
Aluminium
Thread Size
M4
Quantity
1
Series
34562
Country of Origin
Germany