Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF Aluminium Front Panel, 7U, 310.3 x 483 x 4mm

RS Stock No.: 287-9917Brand: nVent SCHROFFManufacturers Part No.: 40304-080Distrelec Article No.: 11018475
brand-logo
View all in Rack Panels

Technical Document

Specifications

Type

Front Panel

Material

Aluminium

Width

483mm

Dimensions

310.3 x 483 x 4mm

Rack Units

7U

Shielded

No

Distrelec Product Id

11018475

Country of Origin

Germany

Stock information temporarily unavailable.

BD 40.948

BD 40.948 Each (Exc. Vat)

BD 45.043

BD 45.043 Each (inc. VAT)

nVent SCHROFF Aluminium Front Panel, 7U, 310.3 x 483 x 4mm

BD 40.948

BD 40.948 Each (Exc. Vat)

BD 45.043

BD 45.043 Each (inc. VAT)

nVent SCHROFF Aluminium Front Panel, 7U, 310.3 x 483 x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Front Panel

Material

Aluminium

Width

483mm

Dimensions

310.3 x 483 x 4mm

Rack Units

7U

Shielded

No

Distrelec Product Id

11018475

Country of Origin

Germany