Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF Distribution Box 19 Inch Power Box for Use with 19-Inch Cabinet, 3U

RS Stock No.: 136-2070Brand: nVent SCHROFFManufacturers Part No.: 60118-434Distrelec Article No.: 11015463
brand-logo
View all in Server Cabinet Accessories

Technical Document

Specifications

Type

19 Inch Power Box

For Use With

19-Inch Cabinet

Material

Steel

Height U

3U

Height (U)

3U

Width HP

84HP

Width (HP)

84HP

Distrelec Product Id

11015463

Country of Origin

Germany

Product details

Schroff 19-Inch Distribution Box

Features and Benefits

• For installation of power distribution modules on DIN profile rails (DIN 43880)
• With cable support rail at rear, strain relief with clamps
• Two neutral conductors for terminal clamps from 4 to 35 mm²
• RoHS compliant

Supplied with

1 x case, 2 parts, 3 U/84 HP, aluminium zinc
1 x front panel with cut‐out for power distribution module, steel, 1 mm, RAL 7035.
2 x neutral conductors for terminal clamps, copper, 200 x 3 x 10 mm, zinc‐plated, insulated mounting.
1 x DIN profile rail, steel, zinc‐plated, depth‐adjustable with spacing bolts.
1 x cable support rail for clamps, zinc‐plated.
1 x brush strip, plastic, black, for cable entry.
2 x sealing strip, fibreglass reinforced polyester, for unused module positions.
1 x GND/earthing conductor, copper, 1.5 mm², green/yellow, length 360 mm.
1 x label strip.

Stock information temporarily unavailable.

BD 143.924

BD 143.924 Each (Exc. Vat)

BD 158.316

BD 158.316 Each (inc. VAT)

nVent SCHROFF Distribution Box 19 Inch Power Box for Use with 19-Inch Cabinet, 3U

BD 143.924

BD 143.924 Each (Exc. Vat)

BD 158.316

BD 158.316 Each (inc. VAT)

nVent SCHROFF Distribution Box 19 Inch Power Box for Use with 19-Inch Cabinet, 3U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

19 Inch Power Box

For Use With

19-Inch Cabinet

Material

Steel

Height U

3U

Height (U)

3U

Width HP

84HP

Width (HP)

84HP

Distrelec Product Id

11015463

Country of Origin

Germany

Product details

Schroff 19-Inch Distribution Box

Features and Benefits

• For installation of power distribution modules on DIN profile rails (DIN 43880)
• With cable support rail at rear, strain relief with clamps
• Two neutral conductors for terminal clamps from 4 to 35 mm²
• RoHS compliant

Supplied with

1 x case, 2 parts, 3 U/84 HP, aluminium zinc
1 x front panel with cut‐out for power distribution module, steel, 1 mm, RAL 7035.
2 x neutral conductors for terminal clamps, copper, 200 x 3 x 10 mm, zinc‐plated, insulated mounting.
1 x DIN profile rail, steel, zinc‐plated, depth‐adjustable with spacing bolts.
1 x cable support rail for clamps, zinc‐plated.
1 x brush strip, plastic, black, for cable entry.
2 x sealing strip, fibreglass reinforced polyester, for unused module positions.
1 x GND/earthing conductor, copper, 1.5 mm², green/yellow, length 360 mm.
1 x label strip.