Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NXP BB135,115 Varactor, 17.5pF min, 8.9:1 Tuning Ratio, 30V, 2-Pin SOD-323

RS Stock No.: 626-1891Brand: NXPManufacturers Part No.: BB135
brand-logo
View all in Varactor Diodes

Technical Document

Specifications

Brand

NXP

Diode Configuration

Single

Number of Elements per Chip

1

Application

Tuner, VCO

Minimum Diode Capacitance

17.5pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

8.9

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

0.5 to 28V

Dimensions

1.8 x 1.35 x 1.05mm

Height

1.05mm

Length

1.8mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Width

1.35mm

Country of Origin

China

Product details

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.888

BD 0.116 Each (In a Pack of 25) (Exc. Vat)

BD 3.177

BD 0.128 Each (In a Pack of 25) (inc. VAT)

NXP BB135,115 Varactor, 17.5pF min, 8.9:1 Tuning Ratio, 30V, 2-Pin SOD-323
Select packaging type

BD 2.888

BD 0.116 Each (In a Pack of 25) (Exc. Vat)

BD 3.177

BD 0.128 Each (In a Pack of 25) (inc. VAT)

NXP BB135,115 Varactor, 17.5pF min, 8.9:1 Tuning Ratio, 30V, 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Diode Configuration

Single

Number of Elements per Chip

1

Application

Tuner, VCO

Minimum Diode Capacitance

17.5pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

8.9

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

0.5 to 28V

Dimensions

1.8 x 1.35 x 1.05mm

Height

1.05mm

Length

1.8mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Width

1.35mm

Country of Origin

China

Product details

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more