NXP BB181,115 Varactor, 8pF min, 12:1 Tuning Ratio, 30V, 2-Pin SOD-523

RS Stock No.: 626-1992Brand: NXPManufacturers Part No.: BB181,115
brand-logo
View all in Varactor Diodes

Technical Document

Specifications

Brand

NXP

Diode Configuration

Single

Number of Elements per Chip

1

Application

Tuner, VCO

Minimum Diode Capacitance

8pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

12

Mounting Type

Surface Mount

Package Type

SOD-523

Pin Count

2

Tuning Ratio Test Condition

0.5 to 28V

Dimensions

1.25 x 0.85 x 0.65mm

Height

0.65mm

Length

1.25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Width

0.85mm

Country of Origin

China

Product details

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.455

BD 0.148 Each (In a Pack of 30) (Exc. Vat)

BD 4.901

BD 0.163 Each (In a Pack of 30) (inc. VAT)

NXP BB181,115 Varactor, 8pF min, 12:1 Tuning Ratio, 30V, 2-Pin SOD-523
Select packaging type

BD 4.455

BD 0.148 Each (In a Pack of 30) (Exc. Vat)

BD 4.901

BD 0.163 Each (In a Pack of 30) (inc. VAT)

NXP BB181,115 Varactor, 8pF min, 12:1 Tuning Ratio, 30V, 2-Pin SOD-523

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
30 - 60BD 0.148BD 4.455
90 - 150BD 0.138BD 4.125
180 - 330BD 0.116BD 3.465
360 - 690BD 0.104BD 3.135
720+BD 0.099BD 2.970

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Diode Configuration

Single

Number of Elements per Chip

1

Application

Tuner, VCO

Minimum Diode Capacitance

8pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

12

Mounting Type

Surface Mount

Package Type

SOD-523

Pin Count

2

Tuning Ratio Test Condition

0.5 to 28V

Dimensions

1.25 x 0.85 x 0.65mm

Height

0.65mm

Length

1.25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Width

0.85mm

Country of Origin

China

Product details

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more