Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NXP BFU725F/N1 NPN Transistor, 40 mA, 2.8 V, 4-Pin SOT-343F

RS Stock No.: 165-8721Brand: NXPManufacturers Part No.: BFU725F/N1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

40 mA

Maximum Collector Emitter Voltage

2.8 V

Package Type

SOT-343F

Mounting Type

Surface Mount

Maximum Power Dissipation

136 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V

Maximum Emitter Base Voltage

1 V

Maximum Operating Frequency

12 GHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

NPN Transistors, NXP

Bipolar Transistors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 165.000

BD 0.055 Each (On a Reel of 3000) (Exc. Vat)

BD 181.500

BD 0.061 Each (On a Reel of 3000) (inc. VAT)

NXP BFU725F/N1 NPN Transistor, 40 mA, 2.8 V, 4-Pin SOT-343F

BD 165.000

BD 0.055 Each (On a Reel of 3000) (Exc. Vat)

BD 181.500

BD 0.061 Each (On a Reel of 3000) (inc. VAT)

NXP BFU725F/N1 NPN Transistor, 40 mA, 2.8 V, 4-Pin SOT-343F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

40 mA

Maximum Collector Emitter Voltage

2.8 V

Package Type

SOT-343F

Mounting Type

Surface Mount

Maximum Power Dissipation

136 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V

Maximum Emitter Base Voltage

1 V

Maximum Operating Frequency

12 GHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

NPN Transistors, NXP

Bipolar Transistors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more