Technical Document
Specifications
Brand
NXPModulation Technique
ASK, BPSK
Package Type
HVQFN32
Pin Count
32
Mounting Type
Surface Mount
Dimensions
5.1 x 5.1 x 0.95mm
Length
5.1mm
Width
5.1mm
Height
0.95mm
Maximum Operating Band 1 Frequency
27.12MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
13.56MHz
Minimum Operating Temperature
-25 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
3 V
Product details
CLRC663 NFC Reader
The CLRC663 is a highly integrated transceiver device for contactless NFC communication.
RF Operating Frequency: 13.56MHz
OTA Data Rate: up to 848kbps
Supports ISO/IEC 14443A/MIFARE, ISO/IEC 14443B and FeliCa
P2P passive initiator mode in accordance with ISO/IEC 18092
Supports ISO/IEC15693, ICODE EPC UID and ISO/IEC 18000-3 mode 3/ EPC Class-1 HF
Supports MIFARE Classic 1K, MIFARE Classic 4K, MIFARE Ultralight, MIFARE Ultralight C, MIFARE PLUS & MIFARE DESFire
Low-Power Card Detection
Host communication: SPI, I²C, UART
Power supply: +3.0 to +5.5Vdc
Operating temperature range: -20 to +85°C
BD 4.884
BD 4.884 Each (Exc. Vat)
BD 5.372
BD 5.372 Each (inc. VAT)
Standard
1
BD 4.884
BD 4.884 Each (Exc. Vat)
BD 5.372
BD 5.372 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPModulation Technique
ASK, BPSK
Package Type
HVQFN32
Pin Count
32
Mounting Type
Surface Mount
Dimensions
5.1 x 5.1 x 0.95mm
Length
5.1mm
Width
5.1mm
Height
0.95mm
Maximum Operating Band 1 Frequency
27.12MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
13.56MHz
Minimum Operating Temperature
-25 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
3 V
Product details
CLRC663 NFC Reader
The CLRC663 is a highly integrated transceiver device for contactless NFC communication.
RF Operating Frequency: 13.56MHz
OTA Data Rate: up to 848kbps
Supports ISO/IEC 14443A/MIFARE, ISO/IEC 14443B and FeliCa
P2P passive initiator mode in accordance with ISO/IEC 18092
Supports ISO/IEC15693, ICODE EPC UID and ISO/IEC 18000-3 mode 3/ EPC Class-1 HF
Supports MIFARE Classic 1K, MIFARE Classic 4K, MIFARE Ultralight, MIFARE Ultralight C, MIFARE PLUS & MIFARE DESFire
Low-Power Card Detection
Host communication: SPI, I²C, UART
Power supply: +3.0 to +5.5Vdc
Operating temperature range: -20 to +85°C