Technical Document
Specifications
Brand
NXPFamily Name
LPC21
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM7TDMI-S
Data Bus Width
16 bit, 32bit
Program Memory Size
512 kB
Maximum Frequency
60MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10.1 x 10.1 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (6 Channel) (Motor control)
Width
10.1mm
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
10.1mm
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details
ARM7 Family Microcontrollers, NXP
A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.
High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems
BD 11.060
BD 11.060 Each (Exc. Vat)
BD 12.166
BD 12.166 Each (inc. VAT)
Standard
1
BD 11.060
BD 11.060 Each (Exc. Vat)
BD 12.166
BD 12.166 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 11.060 |
10 - 19 | BD 10.780 |
20+ | BD 10.510 |
Technical Document
Specifications
Brand
NXPFamily Name
LPC21
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM7TDMI-S
Data Bus Width
16 bit, 32bit
Program Memory Size
512 kB
Maximum Frequency
60MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10.1 x 10.1 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (6 Channel) (Motor control)
Width
10.1mm
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
10.1mm
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details
ARM7 Family Microcontrollers, NXP
A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.
High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems