NXP, 32bit 32 bit Core, MC683xx Microcontroller, 25MHz ROMLess, 132-Pin QFP

RS Stock No.: 288-4829Brand: NXPManufacturers Part No.: MC68332ACEH25Distrelec Article No.: 30262307
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

MC683xx

Package Type

QFP

Mounting Type

SMD

Pin Count

132

Device Core

32 bit Core

Data Bus Width

32bit

Maximum Frequency

25MHz

Program Memory Type

ROMLess

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 42.460

BD 42.460 Each (Exc. Vat)

BD 46.706

BD 46.706 Each (inc. VAT)

NXP, 32bit 32 bit Core, MC683xx Microcontroller, 25MHz ROMLess, 132-Pin QFP

BD 42.460

BD 42.460 Each (Exc. Vat)

BD 46.706

BD 46.706 Each (inc. VAT)

NXP, 32bit 32 bit Core, MC683xx Microcontroller, 25MHz ROMLess, 132-Pin QFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

MC683xx

Package Type

QFP

Mounting Type

SMD

Pin Count

132

Device Core

32 bit Core

Data Bus Width

32bit

Maximum Frequency

25MHz

Program Memory Type

ROMLess

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more