Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

NXP MC68LK332ACEH16, 32bit 32 bit Core Microcontroller, MC683xx, 16MHz ROMLess, 132-Pin QFP

RS Stock No.: 288-4830Brand: NXPManufacturers Part No.: MC68LK332ACEH16Distrelec Article No.: 30262312
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

MC683xx

Package Type

QFP

Mounting Type

SMD

Pin Count

132

Device Core

32 bit Core

Data Bus Width

32bit

Maximum Frequency

16MHz

Program Memory Type

ROMLess

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 29.342

BD 29.342 Each (Exc. Vat)

BD 32.276

BD 32.276 Each (inc. VAT)

NXP MC68LK332ACEH16, 32bit 32 bit Core Microcontroller, MC683xx, 16MHz ROMLess, 132-Pin QFP

BD 29.342

BD 29.342 Each (Exc. Vat)

BD 32.276

BD 32.276 Each (inc. VAT)

NXP MC68LK332ACEH16, 32bit 32 bit Core Microcontroller, MC683xx, 16MHz ROMLess, 132-Pin QFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

MC683xx

Package Type

QFP

Mounting Type

SMD

Pin Count

132

Device Core

32 bit Core

Data Bus Width

32bit

Maximum Frequency

16MHz

Program Memory Type

ROMLess

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more