Technical Document
Specifications
Brand
NXPFamily Name
HCS08
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
S08
Data Bus Width
8bit
Program Memory Size
63.28 kB
Maximum Frequency
40MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Dimensions
10 x 10 x 1.4mm
Height
1.4mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of ADC Units
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
2 x 16 bit, 4 x 16 bit
Width
10mm
Instruction Set Architecture
CISC
ADCs
8 x 10 bit
Length
10mm
Product details
S08 Family Microcontrollers
S08 Microcontrollers, NXP
The S08-core 8-bit microcontroller family features high-performance and low power.
P.O.A.
Production pack (Reel)
1
P.O.A.
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
HCS08
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
S08
Data Bus Width
8bit
Program Memory Size
63.28 kB
Maximum Frequency
40MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Dimensions
10 x 10 x 1.4mm
Height
1.4mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of ADC Units
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
2 x 16 bit, 4 x 16 bit
Width
10mm
Instruction Set Architecture
CISC
ADCs
8 x 10 bit
Length
10mm
Product details
S08 Family Microcontrollers
S08 Microcontrollers, NXP
The S08-core 8-bit microcontroller family features high-performance and low power.